Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Air Tool Type
Air Impact Wrench
Maximum Torque
540Nm
Air Inlet BSP
1/4in
Speed
7500rpm
Length
190mm
Model Number
APT205
Country of Origin
Taiwan, Province Of China
Product details
1/2in Air Impact Wrench
A general purpose impact wrench with forward and reverse mode and comfort grip.
Maximum Torque 540Nm
Pin clutch hammer mechanism
Aluminium construction
Rear exhaust
4 forward operation impact settings
Sound level 96.6BA
Average Air Consumption: 3.6cfm / 101.7 l/min
Single handed direction change
Excellent balance
Variable speed positive action trigger
Forward and reverse independent power regulator
Weight 2.4kg
BD 89.959
BD 89.959 Each (Exc. Vat)
BD 98.955
BD 98.955 Each (inc. VAT)
1
BD 89.959
BD 89.959 Each (Exc. Vat)
BD 98.955
BD 98.955 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Air Tool Type
Air Impact Wrench
Maximum Torque
540Nm
Air Inlet BSP
1/4in
Speed
7500rpm
Length
190mm
Model Number
APT205
Country of Origin
Taiwan, Province Of China
Product details
1/2in Air Impact Wrench
A general purpose impact wrench with forward and reverse mode and comfort grip.
Maximum Torque 540Nm
Pin clutch hammer mechanism
Aluminium construction
Rear exhaust
4 forward operation impact settings
Sound level 96.6BA
Average Air Consumption: 3.6cfm / 101.7 l/min
Single handed direction change
Excellent balance
Variable speed positive action trigger
Forward and reverse independent power regulator
Weight 2.4kg