Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO APT517 10 → 11mm Air Hammer

RS Stock No.: 739-8402Brand: RS PRODistrelec Article No.: 30419663
brand-logo

Technical Document

Specifications

Brand

RS Pro

Impact Rate

3000bpm

Chisel Size

10 → 11mm

Air Tool Type

Air Hammer

Length

175mm

Air Inlet BSP

1/4in

Model Number

APT517

Country of Origin

Taiwan, Province Of China

You may be interested in
Ingersoll Rand 116-EU 10.2mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 39.385

BD 39.385 Each (Exc. Vat)

BD 43.323

BD 43.323 Each (inc. VAT)

RS PRO APT517 10 → 11mm Air Hammer

BD 39.385

BD 39.385 Each (Exc. Vat)

BD 43.323

BD 43.323 Each (inc. VAT)

RS PRO APT517 10 → 11mm Air Hammer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ingersoll Rand 116-EU 10.2mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Impact Rate

3000bpm

Chisel Size

10 → 11mm

Air Tool Type

Air Hammer

Length

175mm

Air Inlet BSP

1/4in

Model Number

APT517

Country of Origin

Taiwan, Province Of China

You may be interested in
Ingersoll Rand 116-EU 10.2mm
P.O.A.Each (Exc. Vat)