RS PRO Arbitrary Waveform Generator, 5MHz Max, 0 MHz Min

Technical Document
Specifications
Brand
RS ProMaximum Frequency
5MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
1 μHz
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Waveform Memory per Channel
16k points
Sweep
Linear, Logarithmic
Height
105mm
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Maximum Storage
10
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable
BD 192.418
BD 192.418 Each (Exc. Vat)
BD 211.660
BD 211.660 Each (inc. VAT)
Calibration type
No Calibration
1
BD 192.418
BD 192.418 Each (Exc. Vat)
BD 211.660
BD 211.660 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Frequency
5MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
1 μHz
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Waveform Memory per Channel
16k points
Sweep
Linear, Logarithmic
Height
105mm
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Maximum Storage
10
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable