Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C

RS Stock No.: 196-4708Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

14.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Size of Strands

1.04mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Conductor Material

Annealed Copper

Uncoiled Length

100m

Number of Strands

7

Core Strands

7/1.04 mm

American Wire Gauge

9 AWG

Insulation material

Cross Linked

Country of Origin

United Kingdom

You may be interested in
RS PRO 3 Core PVC Power Cable +90°C
BD 689.0161 Reel of 100 Metres (Exc. Vat)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
BD 334.2751 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 366.910

BD 366.910 1 Reel of 50 Metres (Exc. Vat)

BD 403.601

BD 403.601 1 Reel of 50 Metres (inc. VAT)

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C

BD 366.910

BD 366.910 1 Reel of 50 Metres (Exc. Vat)

BD 403.601

BD 403.601 1 Reel of 50 Metres (inc. VAT)

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3 Core PVC Power Cable +90°C
BD 689.0161 Reel of 100 Metres (Exc. Vat)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
BD 334.2751 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

14.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Size of Strands

1.04mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Conductor Material

Annealed Copper

Uncoiled Length

100m

Number of Strands

7

Core Strands

7/1.04 mm

American Wire Gauge

9 AWG

Insulation material

Cross Linked

Country of Origin

United Kingdom

You may be interested in
RS PRO 3 Core PVC Power Cable +90°C
BD 689.0161 Reel of 100 Metres (Exc. Vat)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
BD 334.2751 Reel of 50 Metres (Exc. Vat)