RS PRO Audio Cable, 20m, Black

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
20m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Shielded/Unshielded
Shielded
Country of Origin
China
BD 28.413
BD 28.413 Each (Exc. Vat)
BD 31.254
BD 31.254 Each (inc. VAT)
1
BD 28.413
BD 28.413 Each (Exc. Vat)
BD 31.254
BD 31.254 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
20m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Shielded/Unshielded
Shielded
Country of Origin
China