Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Audio Cable, 5m, Black

RS Stock No.: 266-2185Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

5m

Sheath Colour

Black

Shielded/Unshielded

Shielded

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

BD 4.500

BD 4.500 Each (Exc. Vat)

BD 4.950

BD 4.950 Each (inc. VAT)

RS PRO Audio Cable, 5m, Black

BD 4.500

BD 4.500 Each (Exc. Vat)

BD 4.950

BD 4.950 Each (inc. VAT)

RS PRO Audio Cable, 5m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

5m

Sheath Colour

Black

Shielded/Unshielded

Shielded

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Country of Origin

China