RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO32-AC11-S

RS Stock No.: 250-8909Brand: RS PRODistrelec Article No.: 30129508
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Side Mounted

Range

RSPRO32-AC11-S

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 10.290

BD 10.290 Each (Exc. Vat)

BD 11.319

BD 11.319 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO32-AC11-S

BD 10.290

BD 10.290 Each (Exc. Vat)

BD 11.319

BD 11.319 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO32-AC11-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Side Mounted

Range

RSPRO32-AC11-S

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China