Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Top Mounted, RSPRO150-AC22

RS Stock No.: 250-8917Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Top Mounted

Range

RSPRO150-AC22

Contact Current Rating

16 A

Contact Voltage Rating

500 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

BD 9.182

BD 9.182 Each (Exc. Vat)

BD 10.100

BD 10.100 Each (inc. VAT)

RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Top Mounted, RSPRO150-AC22

BD 9.182

BD 9.182 Each (Exc. Vat)

BD 10.100

BD 10.100 Each (inc. VAT)

RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Top Mounted, RSPRO150-AC22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Top Mounted

Range

RSPRO150-AC22

Contact Current Rating

16 A

Contact Voltage Rating

500 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Romania