RS PRO AV Adapter, Male Mini DisplayPort to Female HDMI

Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
Mini DisplayPort
Converts To Gender
Female
Converts To Type
HDMI
Type
HDMI
End 1
Male Mini DisplayPort
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
White
Country of Origin
China
BD 11.345
BD 11.345 Each (Exc. Vat)
BD 12.479
BD 12.479 Each (inc. VAT)
1
BD 11.345
BD 11.345 Each (Exc. Vat)
BD 12.479
BD 12.479 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
Mini DisplayPort
Converts To Gender
Female
Converts To Type
HDMI
Type
HDMI
End 1
Male Mini DisplayPort
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
White
Country of Origin
China