Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AV Adapter, Male RCA to Female BNC

RS Stock No.: 665-7598Brand: RS PRODistrelec Article No.: 30403360
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

RCA

Converts To Gender

Female

Converts To Type

BNC

Type

Audio

End 1

Male RCA (1)

End 2

Female BNC (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Voltage Rating

500 V

Maximum Operating Temperature

102°C

Contact Plating

Gold

Distrelec Product Id

30403360

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.810

BD 2.810 Each (Exc. Vat)

BD 3.091

BD 3.091 Each (inc. VAT)

RS PRO AV Adapter, Male RCA to Female BNC

BD 2.810

BD 2.810 Each (Exc. Vat)

BD 3.091

BD 3.091 Each (inc. VAT)

RS PRO AV Adapter, Male RCA to Female BNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 2.810
15 - 49BD 2.650
50 - 99BD 2.595
100+BD 2.505

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

RCA

Converts To Gender

Female

Converts To Type

BNC

Type

Audio

End 1

Male RCA (1)

End 2

Female BNC (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Voltage Rating

500 V

Maximum Operating Temperature

102°C

Contact Plating

Gold

Distrelec Product Id

30403360

Country of Origin

Taiwan, Province Of China