RS PRO Axial Fan, 115 V ac, AC Operation, 9.95m³/min, 85W, 800mA Max, IP20, 254 x 89mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
AC or DC Operation
AC
Height
254mm
Power Consumption
85W
Width
254mm
Maximum Current
800mA
Depth
25mm
Termination Type
Wire
Air Flow
9.95m³/min
Dimensions
254 x 89mm
Noise Level
65dB
Fan Speed
2650rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
BD 64.185
BD 64.185 Each (Exc. Vat)
BD 70.603
BD 70.603 Each (inc. VAT)
1
BD 64.185
BD 64.185 Each (Exc. Vat)
BD 70.603
BD 70.603 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 64.185 |
10 - 99 | BD 62.860 |
100+ | BD 54.928 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
AC or DC Operation
AC
Height
254mm
Power Consumption
85W
Width
254mm
Maximum Current
800mA
Depth
25mm
Termination Type
Wire
Air Flow
9.95m³/min
Dimensions
254 x 89mm
Noise Level
65dB
Fan Speed
2650rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China