RS PRO Axial Fan, 12 V dc, DC Operation, 0.28m³/min, 2.76W, 230mA Max, IP20, 40 x 40 x 20mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
2.76W
Width
40mm
Depth
20mm
Maximum Current
230mA
Termination Type
Wire
Dimensions
40 x 40 x 20mm
Air Flow
0.28m³/min
Noise Level
38dB
Fan Speed
8500rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
BD 9.328
BD 9.328 Each (Exc. Vat)
BD 10.261
BD 10.261 Each (inc. VAT)
1
BD 9.328
BD 9.328 Each (Exc. Vat)
BD 10.261
BD 10.261 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.328 |
10 - 99 | BD 8.954 |
100+ | BD 7.562 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
2.76W
Width
40mm
Depth
20mm
Maximum Current
230mA
Termination Type
Wire
Dimensions
40 x 40 x 20mm
Air Flow
0.28m³/min
Noise Level
38dB
Fan Speed
8500rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China