RS PRO Axial Fan, 12 V dc, DC Operation, 0.62m³/min, 4.8W, 400mA Max, IP20, 40 x 40 x 28mm

RS Stock No.: 255-7287Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Width

40mm

Power Consumption

4.8W

Maximum Current

400mA

Depth

28mm

Termination Type

Wire

Air Flow

0.62m³/min

Dimensions

40 X 40 X 28mm

Noise Level

50dB

Fan Speed

13000rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

BD 8.344

BD 8.344 Each (Exc. Vat)

BD 9.178

BD 9.178 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 0.62m³/min, 4.8W, 400mA Max, IP20, 40 x 40 x 28mm

BD 8.344

BD 8.344 Each (Exc. Vat)

BD 9.178

BD 9.178 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 0.62m³/min, 4.8W, 400mA Max, IP20, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.344
10 - 99BD 8.146
100+BD 6.958

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Width

40mm

Power Consumption

4.8W

Maximum Current

400mA

Depth

28mm

Termination Type

Wire

Air Flow

0.62m³/min

Dimensions

40 X 40 X 28mm

Noise Level

50dB

Fan Speed

13000rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China