RS PRO Axial Fan, 12 V dc, DC Operation, 14.4m³/h, 1.8W, 110mA Max, IP55, 40 x 40 x 15mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
40mm
Depth
15mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 15mm
Air Flow
14.4m³/h
Noise Level
36dB
Fan Speed
8000rpm
Sensor Output Type
Alarm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
China
BD 9.559
BD 9.559 Each (Exc. Vat)
BD 10.515
BD 10.515 Each (inc. VAT)
1
BD 9.559
BD 9.559 Each (Exc. Vat)
BD 10.515
BD 10.515 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.559 |
5 - 9 | BD 9.108 |
10 - 24 | BD 8.767 |
25+ | BD 8.503 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
40mm
Depth
15mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 15mm
Air Flow
14.4m³/h
Noise Level
36dB
Fan Speed
8000rpm
Sensor Output Type
Alarm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
China