Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Axial Fan, 12 V dc, DC Operation, 20.4m³/h, 2.64W, 200mA Max, 40 x 40 x 28mm

RS Stock No.: 619-7071Brand: RS PRODistrelec Article No.: 30403339
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.64W

Maximum Current

200mA

Depth

28mm

Termination Type

Wire

Dimensions

40 X 40 X 28mm

Air Flow

20.4m³/h

Noise Level

37dB

Fan Speed

8800rpm

Sensor Output Type

Open Collector

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

BD 9.982

BD 9.982 Each (Exc. Vat)

BD 10.980

BD 10.980 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 20.4m³/h, 2.64W, 200mA Max, 40 x 40 x 28mm

BD 9.982

BD 9.982 Each (Exc. Vat)

BD 10.980

BD 10.980 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 20.4m³/h, 2.64W, 200mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.982
5 - 9BD 9.526
10 - 24BD 9.246
25+BD 8.982

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.64W

Maximum Current

200mA

Depth

28mm

Termination Type

Wire

Dimensions

40 X 40 X 28mm

Air Flow

20.4m³/h

Noise Level

37dB

Fan Speed

8800rpm

Sensor Output Type

Open Collector

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China