RS PRO Axial Fan, 12 V dc, DC Operation, 40.8m³/h, 2.8W, 230mA Max, 60 x 60 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
2.8W
Width
60mm
Depth
25mm
Maximum Current
230mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
40.8m³/h
Noise Level
33dB
Fan Speed
4500rpm
Direction of Curve
Backward
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
China
BD 9.749
BD 9.749 Each (Exc. Vat)
BD 10.724
BD 10.724 Each (inc. VAT)
1
BD 9.749
BD 9.749 Each (Exc. Vat)
BD 10.724
BD 10.724 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.749 |
5 - 9 | BD 9.392 |
10 - 24 | BD 9.114 |
25+ | BD 8.852 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
2.8W
Width
60mm
Depth
25mm
Maximum Current
230mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
40.8m³/h
Noise Level
33dB
Fan Speed
4500rpm
Direction of Curve
Backward
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
China