RS PRO Axial Fan, 230 V ac, AC Operation, 0.4m³/min, 6W, 35mA Max, 92 x 92 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Power Consumption
6W
Width
92mm
Maximum Current
35mA
Depth
25mm
Termination Type
Wire
Air Flow
0.4m³/min
Dimensions
92 x 92 x 25mm
Fan Speed
1800rpm
Bearing Type
Ball
Country of Origin
China
BD 22.170
BD 22.170 Each (Exc. Vat)
BD 24.387
BD 24.387 Each (inc. VAT)
1
BD 22.170
BD 22.170 Each (Exc. Vat)
BD 24.387
BD 24.387 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 22.170 |
10 - 99 | BD 21.642 |
100+ | BD 18.502 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Power Consumption
6W
Width
92mm
Maximum Current
35mA
Depth
25mm
Termination Type
Wire
Air Flow
0.4m³/min
Dimensions
92 x 92 x 25mm
Fan Speed
1800rpm
Bearing Type
Ball
Country of Origin
China