RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, 80 x 80 x 25mm

RS Stock No.: 255-7330Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

14W

Width

80mm

Maximum Current

70mA

Depth

25mm

Air Flow

0.55m³/min

Dimensions

80 x 80 x 25mm

Fan Speed

2600rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

BD 13.546

BD 13.546 Each (Exc. Vat)

BD 14.901

BD 14.901 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, 80 x 80 x 25mm

BD 13.546

BD 13.546 Each (Exc. Vat)

BD 14.901

BD 14.901 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.546
10 - 99BD 13.233
100+BD 11.363

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

14W

Width

80mm

Maximum Current

70mA

Depth

25mm

Air Flow

0.55m³/min

Dimensions

80 x 80 x 25mm

Fan Speed

2600rpm

Bearing Type

Ball

Country of Origin

China