Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Axial Fan, 230 V ac, AC Operation, 1019.4m³/h, 80W, 0.35A Max, IP55, 225 x 225 x 80mm

RS Stock No.: 175-9835Brand: RS PRODistrelec Article No.: 30402747
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Height

225mm

AC or DC Operation

AC

Power Consumption

80W

Width

225mm

Depth

80mm

Maximum Current

0.35A

Termination Type

Lead Wire

Dimensions

225 x 225 x 80mm

Air Flow

1019.4m³/h

Noise Level

61dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 128.744

BD 128.744 Each (Exc. Vat)

BD 141.618

BD 141.618 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 1019.4m³/h, 80W, 0.35A Max, IP55, 225 x 225 x 80mm

BD 128.744

BD 128.744 Each (Exc. Vat)

BD 141.618

BD 141.618 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 1019.4m³/h, 80W, 0.35A Max, IP55, 225 x 225 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 128.744
5 - 9BD 124.839
10 - 24BD 121.363
25+BD 118.222

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Height

225mm

AC or DC Operation

AC

Power Consumption

80W

Width

225mm

Depth

80mm

Maximum Current

0.35A

Termination Type

Lead Wire

Dimensions

225 x 225 x 80mm

Air Flow

1019.4m³/h

Noise Level

61dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

Taiwan, Province Of China