RS PRO Axial Fan, 24 V dc, DC Operation, 0.94m³/min, 3.6W, 150mA Max, 60 x 60 x 25mm
RS Stock No.: 255-7292Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Power Consumption
3.6W
Width
120mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
0.94m³/min
Dimensions
60 x 60 x 25mm
Fan Speed
6000rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
BD 13.827
BD 13.827 Each (Exc. Vat)
BD 15.210
BD 15.210 Each (inc. VAT)
RS PRO Axial Fan, 24 V dc, DC Operation, 0.94m³/min, 3.6W, 150mA Max, 60 x 60 x 25mm
1
BD 13.827
BD 13.827 Each (Exc. Vat)
BD 15.210
BD 15.210 Each (inc. VAT)
RS PRO Axial Fan, 24 V dc, DC Operation, 0.94m³/min, 3.6W, 150mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.827 |
10 - 99 | BD 13.365 |
100+ | BD 11.363 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Power Consumption
3.6W
Width
120mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
0.94m³/min
Dimensions
60 x 60 x 25mm
Fan Speed
6000rpm
Bearing Type
Ball
Country of Origin
China