RS PRO Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.84W, 160mA Max, 120 x 120 x 32mm

RS Stock No.: 144-4131Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

120mm

Depth

32mm

Maximum Current

160mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 32mm

Air Flow

158m³/h

Noise Level

44dB

Fan Speed

2900rpm

Sensor Output Type

PWM, Tachometer, Temperature

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.84W, 160mA Max, 120 x 120 x 32mm

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 158m³/h, 3.84W, 160mA Max, 120 x 120 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

120mm

Depth

32mm

Maximum Current

160mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 32mm

Air Flow

158m³/h

Noise Level

44dB

Fan Speed

2900rpm

Sensor Output Type

PWM, Tachometer, Temperature

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China