Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm

RS Stock No.: 144-2038Brand: RS PRODistrelec Article No.: 30418047
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

40mm

Depth

15mm

Maximum Current

250mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 15mm

Air Flow

14.4m³/h

Noise Level

36dB

Fan Speed

8000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China

Stock information temporarily unavailable.

BD 7.139

BD 7.139 Each (Exc. Vat)

BD 7.853

BD 7.853 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm

BD 7.139

BD 7.139 Each (Exc. Vat)

BD 7.853

BD 7.853 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.139
5 - 9BD 6.567
10 - 24BD 6.330
25+BD 6.061

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

40mm

Depth

15mm

Maximum Current

250mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 15mm

Air Flow

14.4m³/h

Noise Level

36dB

Fan Speed

8000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China