RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm

RS Stock No.: 144-2040Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

40mm

Depth

15mm

Maximum Current

250mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 15mm

Air Flow

14.4m³/h

Noise Level

36dB

Fan Speed

8000rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China

Stock information temporarily unavailable.

BD 9.212

BD 9.212 Each (Exc. Vat)

BD 10.133

BD 10.133 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm

BD 9.212

BD 9.212 Each (Exc. Vat)

BD 10.133

BD 10.133 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 14.4m³/h, 1.5W, 250mA Max, IP55, 40 x 40 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.212
5 - 9BD 8.822
10 - 24BD 8.547
25+BD 8.310

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

40mm

Depth

15mm

Maximum Current

250mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 15mm

Air Flow

14.4m³/h

Noise Level

36dB

Fan Speed

8000rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China