Technical Document
Specifications
Brand
RS ProSupply Voltage
5 V dc
AC or DC Operation
DC
Height
25mm
Power Consumption
700mW
Width
25mm
Depth
10mm
Maximum Current
140mA
Termination Type
Lead Wire
Air Flow
4.6m³/h
Dimensions
25 x 25 x 10mm
Noise Level
31dB
Fan Speed
12000rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
BD 10.547
BD 10.547 Each (Exc. Vat)
BD 11.602
BD 11.602 Each (inc. VAT)
1
BD 10.547
BD 10.547 Each (Exc. Vat)
BD 11.602
BD 11.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.547 |
5 - 9 | BD 9.702 |
10 - 24 | BD 9.277 |
25+ | BD 8.788 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
5 V dc
AC or DC Operation
DC
Height
25mm
Power Consumption
700mW
Width
25mm
Depth
10mm
Maximum Current
140mA
Termination Type
Lead Wire
Air Flow
4.6m³/h
Dimensions
25 x 25 x 10mm
Noise Level
31dB
Fan Speed
12000rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China