RS PRO Axial Fan, 5 V dc, DC Operation, 6.8m³/h, 400mW, 80mA Max, IP55, 30 x 30 x 10mm

RS Stock No.: 144-2033Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

30mm

Power Consumption

400mW

Width

30mm

Depth

10.2mm

Maximum Current

80mA

Dimensions

30 x 30 x 10mm

Air Flow

6.8m³/h

Termination Type

Lead Wire

Noise Level

30dB

Fan Speed

9000rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China

Stock information temporarily unavailable.

BD 10.060

BD 10.060 Each (Exc. Vat)

BD 11.066

BD 11.066 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 6.8m³/h, 400mW, 80mA Max, IP55, 30 x 30 x 10mm

BD 10.060

BD 10.060 Each (Exc. Vat)

BD 11.066

BD 11.066 Each (inc. VAT)

RS PRO Axial Fan, 5 V dc, DC Operation, 6.8m³/h, 400mW, 80mA Max, IP55, 30 x 30 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.060
5 - 9BD 9.432
10 - 24BD 9.185
25+BD 8.844

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

30mm

Power Consumption

400mW

Width

30mm

Depth

10.2mm

Maximum Current

80mA

Dimensions

30 x 30 x 10mm

Air Flow

6.8m³/h

Termination Type

Lead Wire

Noise Level

30dB

Fan Speed

9000rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

Country of Origin

China