RS PRO Bag Filter Filter, 592 x 490 x 535mm

Technical Document
Specifications
Brand
RS ProFilter Type
Bag Filter
Nominal Dimensions
24 x 20 x 21in
Actual Dimensions
592 x 490 x 535mm
ISO 16890 Class
ISO-1-85
Country of Origin
United Kingdom
BD 429.154
BD 107.288 Each (In a Pack of 4) (Exc. Vat)
BD 472.069
BD 118.017 Each (In a Pack of 4) (inc. VAT)
4
BD 429.154
BD 107.288 Each (In a Pack of 4) (Exc. Vat)
BD 472.069
BD 118.017 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Type
Bag Filter
Nominal Dimensions
24 x 20 x 21in
Actual Dimensions
592 x 490 x 535mm
ISO 16890 Class
ISO-1-85
Country of Origin
United Kingdom