Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bakelite Mounting Plate, 2mm H, 109mm W, 109mm L for Use with RS PRO GRP Enclosure

RS Stock No.: 248-1150Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

109mm

Height

2mm

Length

109mm

Colour

Black

Material

Bakelite

For Use With

RS PRO GRP Enclosure

Country of Origin

India

Stock information temporarily unavailable.

BD 3.525

BD 3.525 Each (Exc. Vat)

BD 3.877

BD 3.877 Each (inc. VAT)

RS PRO Bakelite Mounting Plate, 2mm H, 109mm W, 109mm L for Use with RS PRO GRP Enclosure

BD 3.525

BD 3.525 Each (Exc. Vat)

BD 3.877

BD 3.877 Each (inc. VAT)

RS PRO Bakelite Mounting Plate, 2mm H, 109mm W, 109mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

109mm

Height

2mm

Length

109mm

Colour

Black

Material

Bakelite

For Use With

RS PRO GRP Enclosure

Country of Origin

India