RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade, 270 mm Overall

RS Stock No.: 182-9757Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

8 mm

VDE/1000V Approved

No

Blade Length

150 mm

Overall Length

270 mm

Blade Material

Silicon Chrome Vanadium Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Turkey

Product details

RS PRO Ball End Hexagon Screwdrivers with Soft Grip Handle

Introducing ball end hexagon screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. Ball end hexagon screwdrivers allow up to 25° entry to the opening of a hex screw, thanks to the ball end design. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 3 mm to 10 mm.

Features and benefits

• Ball end design allows screw entry up to 25°
• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Black tip for contrast between screwdriver tip and screw
• Available in a range of sizes

Applications

Ball end hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a ball end hexagonal head in various sizes that can fit into the opening of hex screws at an angle, providing a secure connection and improving torque in awkward positions. Ball end hexagon screwdrivers are used in a variety of applications including:

• Automotive
• DIY
• Construction
• Electrical

FAQs

Is this ball end hexagon screwdriver VDE approved?

No, this screwdriver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO ball end hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829753 – 3 mm
1829754 – 4 mm
1829755 – 5 mm
1829756 – 6 mm
1829757 – 8 mm
1829758 – 10 mm

You may be interested in
Stock information temporarily unavailable.

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade, 270 mm Overall

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade, 270 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

8 mm

VDE/1000V Approved

No

Blade Length

150 mm

Overall Length

270 mm

Blade Material

Silicon Chrome Vanadium Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Turkey

Product details

RS PRO Ball End Hexagon Screwdrivers with Soft Grip Handle

Introducing ball end hexagon screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. Ball end hexagon screwdrivers allow up to 25° entry to the opening of a hex screw, thanks to the ball end design. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 3 mm to 10 mm.

Features and benefits

• Ball end design allows screw entry up to 25°
• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Black tip for contrast between screwdriver tip and screw
• Available in a range of sizes

Applications

Ball end hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a ball end hexagonal head in various sizes that can fit into the opening of hex screws at an angle, providing a secure connection and improving torque in awkward positions. Ball end hexagon screwdrivers are used in a variety of applications including:

• Automotive
• DIY
• Construction
• Electrical

FAQs

Is this ball end hexagon screwdriver VDE approved?

No, this screwdriver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO ball end hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829753 – 3 mm
1829754 – 4 mm
1829755 – 5 mm
1829756 – 6 mm
1829757 – 8 mm
1829758 – 10 mm

You may be interested in