Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar

RS Stock No.: 760-5576Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 74.574

BD 74.574 Each (Exc. Vat)

BD 82.031

BD 82.031 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar

BD 74.574

BD 74.574 Each (Exc. Vat)

BD 82.031

BD 82.031 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom