Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/4in, 40 bar

RS Stock No.: 760-5564Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Pneumatic Actuator

40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70

You may be interested in
Stock information temporarily unavailable.

BD 73.436

BD 73.436 Each (Exc. Vat)

BD 80.780

BD 80.780 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/4in, 40 bar

BD 73.436

BD 73.436 Each (Exc. Vat)

BD 80.780

BD 80.780 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/4in, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Pneumatic Actuator

40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70

You may be interested in