RS PRO Barn Style Metal Tool Box, 450 x 215 x 130mm

Technical Document
Specifications
Brand
RS ProMaterial
Metal
Box Type
Tool Box
Length
450mm
Width
215mm
Height
130mm
Dimensions
450 x 215 x 130mm
Weight
1.8kg
Range
Barn Style
Tools Included
No
Country of Origin
Slovenia
Product details
RS PRO Barn Style Steel Tool Box
From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools inside. The barn doors are lockable, with a hole for a padlock, to secure your tools when in storage.
Featuring steel construction with a lacquered finish, this dependable tool storage solution has a sturdy carry handle for maximum portability, and is suitable for challenging environments.
Features and Benefits
Steel construction
Lacquered finish with cadmium & lead-free colour
0.6 mm thickness
One compartment with full access from hinged barn doors
Applications
Suitable for use in a busy workshop or garage, this metal barn toolbox is ideal for keeping your most essential tools close at hand. For professional or hobbyist applications, this general-purpose toolbox is a safe and secure way of transporting your tools and keeping them safe from damage.
Garage mechanics
Electricians
Maintenance workers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
BD 26.843
BD 26.843 Each (Exc. Vat)
BD 29.527
BD 29.527 Each (inc. VAT)
1
BD 26.843
BD 26.843 Each (Exc. Vat)
BD 29.527
BD 29.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Metal
Box Type
Tool Box
Length
450mm
Width
215mm
Height
130mm
Dimensions
450 x 215 x 130mm
Weight
1.8kg
Range
Barn Style
Tools Included
No
Country of Origin
Slovenia
Product details
RS PRO Barn Style Steel Tool Box
From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools inside. The barn doors are lockable, with a hole for a padlock, to secure your tools when in storage.
Featuring steel construction with a lacquered finish, this dependable tool storage solution has a sturdy carry handle for maximum portability, and is suitable for challenging environments.
Features and Benefits
Steel construction
Lacquered finish with cadmium & lead-free colour
0.6 mm thickness
One compartment with full access from hinged barn doors
Applications
Suitable for use in a busy workshop or garage, this metal barn toolbox is ideal for keeping your most essential tools close at hand. For professional or hobbyist applications, this general-purpose toolbox is a safe and secure way of transporting your tools and keeping them safe from damage.
Garage mechanics
Electricians
Maintenance workers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.