RS PRO Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row, Solder Termination

RS Stock No.: 433-703Brand: RS PRO
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Pitch

6.35mm

Number Of Rows

2

Dimensions

117 x 38 x 7.5mm

Depth

38mm

Length

117mm

Width

38mm

Country of Origin

United Kingdom

Product details

Miniature Group Panel

Good quality SRBP bases
Hot-tinned tags for easy soldering
Two rows of 18 tags

You may be interested in
Stock information temporarily unavailable.

BD 7.430

BD 7.430 1 Pack of 5 (Exc. Vat)

BD 8.173

BD 8.173 1 Pack of 5 (inc. VAT)

RS PRO Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row, Solder Termination

BD 7.430

BD 7.430 1 Pack of 5 (Exc. Vat)

BD 8.173

BD 8.173 1 Pack of 5 (inc. VAT)

RS PRO Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 7.430
50 - 99BD 6.848
100+BD 6.578
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Pitch

6.35mm

Number Of Rows

2

Dimensions

117 x 38 x 7.5mm

Depth

38mm

Length

117mm

Width

38mm

Country of Origin

United Kingdom

Product details

Miniature Group Panel

Good quality SRBP bases
Hot-tinned tags for easy soldering
Two rows of 18 tags

You may be interested in