Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
35mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
87.5mm
Overall Width
105mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
105 x 38 x 87.5 mm
Distrelec Product Id
30402719
Country of Origin
China
BD 14.729
BD 14.729 Each (Exc. Vat)
BD 16.202
BD 16.202 Each (inc. VAT)
1
BD 14.729
BD 14.729 Each (Exc. Vat)
BD 16.202
BD 16.202 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.729 |
5 - 9 | BD 14.432 |
10 - 24 | BD 14.124 |
25+ | BD 13.794 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
35mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
87.5mm
Overall Width
105mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
105 x 38 x 87.5 mm
Distrelec Product Id
30402719
Country of Origin
China