Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A Output, 61 x 51mm Bore

RS Stock No.: 171-8807Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1250:5

Bore Size

61 x 51mm

Transformer Type

Base Mounted

Input Current

1250A

Output Current

5 A

Overall Height

110mm

Overall Width

86mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 14.949

BD 14.949 Each (Exc. Vat)

BD 16.444

BD 16.444 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A Output, 61 x 51mm Bore

BD 14.949

BD 14.949 Each (Exc. Vat)

BD 16.444

BD 16.444 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A Output, 61 x 51mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.949
5 - 9BD 14.641
10 - 24BD 14.322
25+BD 13.986

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1250:5

Bore Size

61 x 51mm

Transformer Type

Base Mounted

Input Current

1250A

Output Current

5 A

Overall Height

110mm

Overall Width

86mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India