RS PRO Base Mounted Current Transformer, 20A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

Technical Document
Specifications
Brand
RS ProBore Size
21mm
Transformer Type
Base Mounted
Sensor Technology
Voltage
Supply Voltage
24 V dc
Input Current
20A
Output Current
5 → 10 V
Overall Height
65mm
Overall Width
44mm
Overall Depth
30mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Foot
Dimensions
65 x 44 x 30 mm
Country of Origin
India
BD 17.550
BD 17.550 Each (Exc. Vat)
BD 19.305
BD 19.305 Each (inc. VAT)
1
BD 17.550
BD 17.550 Each (Exc. Vat)
BD 19.305
BD 19.305 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore Size
21mm
Transformer Type
Base Mounted
Sensor Technology
Voltage
Supply Voltage
24 V dc
Input Current
20A
Output Current
5 → 10 V
Overall Height
65mm
Overall Width
44mm
Overall Depth
30mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Foot
Dimensions
65 x 44 x 30 mm
Country of Origin
India