RS PRO Base Mounted Current Transformer, 250A Input, 250:5, 5 A Output, 30 x 10mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
250:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
250A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India
BD 5.660
BD 5.660 Each (Exc. Vat)
BD 6.226
BD 6.226 Each (inc. VAT)
1
BD 5.660
BD 5.660 Each (Exc. Vat)
BD 6.226
BD 6.226 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.660 |
5 - 9 | BD 5.544 |
10 - 24 | BD 5.423 |
25+ | BD 5.292 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
250:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
250A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India