RS PRO Base Mounted Current Transformer, 30A Input, 30:5, 5 A Output, 62 x 40mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
30:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
30A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India
BD 10.444
BD 10.444 Each (Exc. Vat)
BD 11.488
BD 11.488 Each (inc. VAT)
1
BD 10.444
BD 10.444 Each (Exc. Vat)
BD 11.488
BD 11.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.444 |
5 - 9 | BD 10.224 |
10 - 24 | BD 9.999 |
25+ | BD 9.752 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
30:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
30A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India