RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 45mm Bore
RS Stock No.: 171-8833Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Ratio
600:5
Bore Size
45mm
Transformer Type
Base Mounted
Input Current
600A
Output Current
5 A
Overall Height
102.5mm
Overall Width
141mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
141 x 38 x 102.5 mm
Stock information temporarily unavailable.
BD 16.814
BD 16.814 Each (Exc. Vat)
BD 18.495
BD 18.495 Each (inc. VAT)
RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 45mm Bore
1
BD 16.814
BD 16.814 Each (Exc. Vat)
BD 18.495
BD 18.495 Each (inc. VAT)
RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 45mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.814 |
5 - 9 | BD 16.478 |
10 - 24 | BD 16.126 |
25+ | BD 15.758 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
600:5
Bore Size
45mm
Transformer Type
Base Mounted
Input Current
600A
Output Current
5 A
Overall Height
102.5mm
Overall Width
141mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
141 x 38 x 102.5 mm