RS PRO Base Mounted Current Transformer, 750A Input, 750:5, 5 A Output, 40 x 11mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
750:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
750A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India
BD 8.624
BD 8.624 Each (Exc. Vat)
BD 9.486
BD 9.486 Each (inc. VAT)
1
BD 8.624
BD 8.624 Each (Exc. Vat)
BD 9.486
BD 9.486 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.624 |
5 - 9 | BD 8.454 |
10 - 24 | BD 8.261 |
25+ | BD 8.068 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
750:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
750A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India