Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Base Mounted Current Transformer, 80A Input, 80:5, 5 A Output, 21 x 10mm Bore

RS Stock No.: 171-8753Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

80:5

Bore Size

21 x 10mm

Transformer Type

Base Mounted

Input Current

80A

Output Current

5 A

Overall Height

65mm

Overall Width

7.2mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 80A Input, 80:5, 5 A Output, 21 x 10mm Bore

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 80A Input, 80:5, 5 A Output, 21 x 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.430
5 - 9BD 6.298
10 - 24BD 6.160
25+BD 6.012

Technical Document

Specifications

Brand

RS Pro

Current Ratio

80:5

Bore Size

21 x 10mm

Transformer Type

Base Mounted

Input Current

80A

Output Current

5 A

Overall Height

65mm

Overall Width

7.2mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India