RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 bis 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max

RS Stock No.: 862-5622Brand: RS PRO
brand-logo
View all in Hydraulic Oil Coolers

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

25 bis 100L/min

Voltage

24V dc

Width

277mm

Depth

167mm

Manufacturer Series

BC

Maximum Operating Pressure

16 (Dynamic) bar, 25 (Static) bar

Dimensions

322.5 x 277 x 167mm

Weight

6kg

Thread Standard

BSP

Thread Size

1

Height

322.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 255.959

BD 255.959 Each (Exc. Vat)

BD 281.555

BD 281.555 Each (inc. VAT)

RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 bis 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max

BD 255.959

BD 255.959 Each (Exc. Vat)

BD 281.555

BD 281.555 Each (inc. VAT)

RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 bis 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

25 bis 100L/min

Voltage

24V dc

Width

277mm

Depth

167mm

Manufacturer Series

BC

Maximum Operating Pressure

16 (Dynamic) bar, 25 (Static) bar

Dimensions

322.5 x 277 x 167mm

Weight

6kg

Thread Standard

BSP

Thread Size

1

Height

322.5mm

Country of Origin

Italy