Technical Document
Specifications
Brand
RS ProFlange Thickness
Maximum of 18 mm
Thread Size
M6
Maximum Load
60kg
Material
Steel
Flange Thickness Maximum
18mm
Country of Origin
United Kingdom
Product details
Beam Clamp
Spring steel fastener for girder
For threaded rod applications
BD 118.250
BD 4.730 Each (In a Pack of 25) (Exc. Vat)
BD 130.075
BD 5.203 Each (In a Pack of 25) (inc. VAT)
25
BD 118.250
BD 4.730 Each (In a Pack of 25) (Exc. Vat)
BD 130.075
BD 5.203 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFlange Thickness
Maximum of 18 mm
Thread Size
M6
Maximum Load
60kg
Material
Steel
Flange Thickness Maximum
18mm
Country of Origin
United Kingdom
Product details
Beam Clamp
Spring steel fastener for girder
For threaded rod applications