RS PRO Beam Coupling, 0.75in Outside Diameter, 1/4in Bore, 0.9in Length Flexible Beam Coupling

RS Stock No.: 132-166Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

1/4in

Outside Diameter

0.75in

Length

0.9in

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCH

Country of Origin

China

Stock information temporarily unavailable.

BD 13.574

BD 13.574 Each (Exc. Vat)

BD 14.931

BD 14.931 Each (inc. VAT)

RS PRO Beam Coupling, 0.75in Outside Diameter, 1/4in Bore, 0.9in Length Flexible Beam Coupling

BD 13.574

BD 13.574 Each (Exc. Vat)

BD 14.931

BD 14.931 Each (inc. VAT)

RS PRO Beam Coupling, 0.75in Outside Diameter, 1/4in Bore, 0.9in Length Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

1/4in

Outside Diameter

0.75in

Length

0.9in

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCH

Country of Origin

China