RS PRO Beam Coupling, 12.7mm Outside Diameter, 4mm Bore, 19.1mm Length Flexible Beam Coupling
RS Stock No.: 132-147Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
4mm
Outside Diameter
12.7mm
Length
19.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China
Stock information temporarily unavailable.
BD 11.424
BD 11.424 Each (Exc. Vat)
BD 12.566
BD 12.566 Each (inc. VAT)
RS PRO Beam Coupling, 12.7mm Outside Diameter, 4mm Bore, 19.1mm Length Flexible Beam Coupling
1
BD 11.424
BD 11.424 Each (Exc. Vat)
BD 12.566
BD 12.566 Each (inc. VAT)
RS PRO Beam Coupling, 12.7mm Outside Diameter, 4mm Bore, 19.1mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
4mm
Outside Diameter
12.7mm
Length
19.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China