RS PRO Beam Coupling, 19.1mm Outside Diameter, 5mm Bore, 22.9mm Length Flexible Beam Coupling
RS Stock No.: 132-156Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
5mm
Outside Diameter
19.1mm
Length
22.9mm
Fastening Type
Set Screw
Bellows Material
Aluminium
Series
BCA
Country of Origin
China
Stock information temporarily unavailable.
BD 9.575
BD 9.575 Each (Exc. Vat)
BD 10.533
BD 10.533 Each (inc. VAT)
RS PRO Beam Coupling, 19.1mm Outside Diameter, 5mm Bore, 22.9mm Length Flexible Beam Coupling
1
BD 9.575
BD 9.575 Each (Exc. Vat)
BD 10.533
BD 10.533 Each (inc. VAT)
RS PRO Beam Coupling, 19.1mm Outside Diameter, 5mm Bore, 22.9mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
5mm
Outside Diameter
19.1mm
Length
22.9mm
Fastening Type
Set Screw
Bellows Material
Aluminium
Series
BCA
Country of Origin
China