Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 38.1mm Length Flexible Beam Coupling

RS Stock No.: 132-169Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

10mm

Outside Diameter

25.4mm

Length

38.1mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCC

Country of Origin

China

Stock information temporarily unavailable.

BD 17.462

BD 17.462 Each (Exc. Vat)

BD 19.208

BD 19.208 Each (inc. VAT)

RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 38.1mm Length Flexible Beam Coupling

BD 17.462

BD 17.462 Each (Exc. Vat)

BD 19.208

BD 19.208 Each (inc. VAT)

RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 38.1mm Length Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

10mm

Outside Diameter

25.4mm

Length

38.1mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCC

Country of Origin

China