RS PRO Beige Masking Tape 38mm x 50m
RS Stock No.: 184-6800Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
38mm
Length
50m
Thickness
0.11mm
Colour
Beige
Stock information temporarily unavailable.
BD 2.536
BD 2.536 Each (Exc. Vat)
BD 2.790
BD 2.790 Each (inc. VAT)
RS PRO Beige Masking Tape 38mm x 50m
1
BD 2.536
BD 2.536 Each (Exc. Vat)
BD 2.790
BD 2.790 Each (inc. VAT)
RS PRO Beige Masking Tape 38mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 2.536 |
15 - 39 | BD 2.494 |
40+ | BD 2.441 |
Technical Document
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
38mm
Length
50m
Thickness
0.11mm
Colour
Beige