Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beige Round PEEK Tubing, 300mm x 100mm OD x 80mm ID

RS Stock No.: 778-1769Brand: RS PRO
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Tube Form

Round

Inner Diameter

80mm

Outer Diameter

100mm

Density

1.32g/cm³

Water Absorption

0.5%

Maximum Operating Temperature

+260 °C, +300 °C

Thermal Conductivity

0.25W/mK

Hardness

M 99 Rockwell

Flammability Rating

UL 94 V-0

Tensile Strength

95 MPa

Elongation

25%

Country of Origin

Germany

Product details

Peek Tubes

PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant

Stock information temporarily unavailable.

BD 131.840

BD 131.840 Each (Exc. Vat)

BD 145.024

BD 145.024 Each (inc. VAT)

RS PRO Beige Round PEEK Tubing, 300mm x 100mm OD x 80mm ID

BD 131.840

BD 131.840 Each (Exc. Vat)

BD 145.024

BD 145.024 Each (inc. VAT)

RS PRO Beige Round PEEK Tubing, 300mm x 100mm OD x 80mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Tube Form

Round

Inner Diameter

80mm

Outer Diameter

100mm

Density

1.32g/cm³

Water Absorption

0.5%

Maximum Operating Temperature

+260 °C, +300 °C

Thermal Conductivity

0.25W/mK

Hardness

M 99 Rockwell

Flammability Rating

UL 94 V-0

Tensile Strength

95 MPa

Elongation

25%

Country of Origin

Germany

Product details

Peek Tubes

PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant