Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1 A, 1.5 A, 2.5 A, 2-Output

RS Stock No.: 492-058Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

5 V, 12 V, 15 V

Output Current

1 A, 1.5 A, 2.5 A

Number of Displays

0

Type

Analogue

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1 A, 1.5 A, 2.5 A, 2-Output

P.O.A.

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1 A, 1.5 A, 2.5 A, 2-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

5 V, 12 V, 15 V

Output Current

1 A, 1.5 A, 2.5 A

Number of Displays

0

Type

Analogue

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

United Kingdom

You may be interested in