Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1A, 1-Output

RS Stock No.: 537-5387Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

5 V, 12 V, 15 V

Supply Voltage

230V ac

Output Current

1A

Number of Displays

0

Type

Analogue

Output Connector

Binding Post Terminal

Country of Origin

United Kingdom

Product details

5/12/15Vdc 1A, Bench PSU

Fully short-circuit protected (current limits at 1.1A) with indication of overload shown by an LED on the front panel
240Vac. operated, with ’mains on’ LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1A, 1-Output

P.O.A.

RS PRO Bench Power Supply, 5 V, 12 V, 15 V, 1A, 1-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

5 V, 12 V, 15 V

Supply Voltage

230V ac

Output Current

1A

Number of Displays

0

Type

Analogue

Output Connector

Binding Post Terminal

Country of Origin

United Kingdom

Product details

5/12/15Vdc 1A, Bench PSU

Fully short-circuit protected (current limits at 1.1A) with indication of overload shown by an LED on the front panel
240Vac. operated, with ’mains on’ LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required

You may be interested in